
UCC21710QDWEVM-054 | |
|---|---|
DigiKey Part Number | 296-UCC21710QDWEVM-054-ND |
Manufacturer | |
Manufacturer Product Number | UCC21710QDWEVM-054 |
Description | EVAL BOARD FOR UCC21710 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC21710 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part UCC21710 |
Packaging Box | Primary Attributes Isolated |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Gate Driver |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,925.88000 | ¥2,925.88 |


