KIT-CRD-CIL17N-BM | |
---|---|
DigiKey Part Number | 1697-KIT-CRD-CIL17N-BM-ND |
Manufacturer | |
Manufacturer Product Number | KIT-CRD-CIL17N-BM |
Description | DYNAMIC PERFORMANCE EVALUATION B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CAS310M17BM3 Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | CAS310M17BM3 | |
Primary Attributes | 2-Channel (Dual) | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28,411.71000 | ¥28,411.71 |