ADuM4135 - Gate Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADuM4135 - Gate Driver Power Management Evaluation Board
XM3 Power Module Platform | Datasheet Preview
Optimized ADuM4135 Gate Driver Solution for 1200V 450A SiC Module

CGD12HBXMP

DigiKey Part Number
1697-CGD12HBXMP-ND
Manufacturer
Manufacturer Product Number
CGD12HBXMP
Description
EVAL BOARD FOR ADUM4135
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ADuM4135 - Gate Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Wolfspeed, Inc.
Utilized IC / Part
ADuM4135
Packaging
Box
Primary Attributes
Isolated
Part Status
Active
Contents
Board(s)
Type
Power Management
Base Product Number
Function
Gate Driver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,301.36000¥3,301.36
Manufacturers Standard Package