


CAB425M12XM3 | |
|---|---|
DigiKey Part Number | 1697-CAB425M12XM3-ND |
Manufacturer | |
Manufacturer Product Number | CAB425M12XM3 |
Description | MOSFET 2N-CH 1200V 450A |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 450A Chassis Mount |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.2mOhm @ 425A, 15V |
Manufacturer Wolfspeed, Inc. | Vgs(th) (Max) @ Id 3.6V @ 115mA |
Series | Gate Charge (Qg) (Max) @ Vgs 1135nC @ 15V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 30700pF @ 800V |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
Technology Silicon Carbide (SiC) | Mounting Type Chassis Mount |
Configuration 2 N-Channel (Half Bridge) | Package / Case Module |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 450A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,322.95000 | ¥6,322.95 |




