W71NW11GE1EW | ||
---|---|---|
DigiKey Part Number | 256-W71NW11GE1EW-ND | |
Manufacturer | ||
Manufacturer Product Number | W71NW11GE1EW | |
Description | IC FLASH RAM 1GBIT 121WFBGA | |
Customer Reference | ||
Detailed Description | FLASH - NAND, DRAM - LPDDR2 Memory IC 1Gbit (NAND), 512Mbit (LPDDR2) 121-WFBGA (8x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH - NAND, DRAM - LPDDR2 | |
Memory Size | ||
Memory Organization | - | |
Memory Interface | - | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 121-WFBGA (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
348 | ¥55.07284 | ¥19,165.35 |