Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel 2.4" (60.96mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT024CTFT-TS

DigiKey Part Number
1756-1003-ND
Manufacturer
Manufacturer Product Number
DT024CTFT-TS
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel 2.4" (60.96mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
2.4" (60.96mm)
Manufacturer
Displaytech
Viewing Area
36.72mm W x 48.96mm H
Packaging
Bulk
Backlight
LED
Part Status
Active
Dot Pixels
240 x 320
Display Type
TFT - Color
Interface
Parallel
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Resistive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,670
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥184.57000¥184.57
10¥146.42800¥1,464.28
300¥117.36420¥35,209.26
600¥113.84585¥68,307.51
Manufacturers Standard Package