Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W25X40CLSNIG TR | |
|---|---|
DigiKey Part Number | 256-W25X40CLSNIGTR-ND - Tape & Reel (TR) 256-W25X40CLSNIGTRCT-ND - Cut Tape (CT) 256-W25X40CLSNIGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25X40CLSNIG TR |
Description | IC FLASH 4MBIT SPI 104MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q40CLSNIG TR | Winbond Electronics | 0 | 256-W25Q40CLSNIGTRCT-ND | ¥4.75000 | Similar |
| AT25DF041B-SSHN-B | Renesas Electronics Corporation | 6,085 | 1265-1178-5-ND | ¥10.47000 | Similar |
| AT25DF041B-SSHN-T | Renesas Electronics Corporation | 15,292 | 1265-1228-1-ND | ¥10.47000 | Similar |
| AT25DF041B-SSHNHR-T | Renesas Electronics Corporation | 155 | 1265-1268-1-ND | ¥15.58000 | Similar |
| AT25XE041B-SSHN-B | Renesas Electronics Corporation | 0 | AT25XE041B-SSHN-B-ND | ¥9.63061 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.75000 | ¥4.75 |
| 10 | ¥4.43200 | ¥44.32 |
| 25 | ¥4.31520 | ¥107.88 |
| 50 | ¥4.22400 | ¥211.20 |
| 100 | ¥4.13170 | ¥413.17 |
| 250 | ¥4.00944 | ¥1,002.36 |
| 500 | ¥3.91670 | ¥1,958.35 |
| 1,000 | ¥3.82412 | ¥3,824.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.70218 | ¥9,255.45 |
| 5,000 | ¥3.61081 | ¥18,054.05 |
| 7,500 | ¥3.58472 | ¥26,885.40 |










