Parametric Equivalent
Similar

W25Q64JVXGIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q64JVXGIQTR-ND - Tape & Reel (TR) 256-W25Q64JVXGIQTRCT-ND - Cut Tape (CT) 256-W25Q64JVXGIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q64JVXGIQ TR |
Description | IC FLASH 64MBIT SPI/QUAD 8XSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 6 ns 8-XSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q64JVXGIQ TR Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 3ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-XSON (4x4) |
Memory Size | Base Product Number |
Memory Organization 8M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q64JVXGIM TR | Winbond Electronics | 20,000 | 256-W25Q64JVXGIMTRCT-ND | ¥10.74000 | Parametric Equivalent |
| EM064LXQADG13IS2T | Everspin Technologies Inc. | 0 | 819-EM064LXQADG13IS2T-ND | ¥799.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.74000 | ¥10.74 |
| 10 | ¥10.10800 | ¥101.08 |
| 25 | ¥9.82320 | ¥245.58 |
| 50 | ¥9.60640 | ¥480.32 |
| 100 | ¥9.38970 | ¥938.97 |
| 250 | ¥9.10184 | ¥2,275.46 |
| 500 | ¥8.88462 | ¥4,442.31 |
| 1,000 | ¥8.66859 | ¥8,668.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥8.41030 | ¥42,051.50 |













