Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Square, Torx® | |
Includes | Bit Holder, Handle | |
Features | Bit Storage, Ergonomic, Soft Grip | |
Weight | 0.57 lb (258.55 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.28000 | ¥274.28 |
10 | ¥270.45500 | ¥2,704.55 |
25 | ¥255.08680 | ¥6,377.17 |