



Category | Type Bit Set |
Manufacturer Wiha | Tip Type Hex, Phillips, Slotted, Torx® |
Series | Includes Bit Holder, Handle |
Packaging Bulk | Features Bit Storage, Ergonomic, Soft Grip |
Part Status Active | Weight 0.57 lb (258.55 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥343.66000 | ¥343.66 |




