Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | 2.5mm ~ 6mm | |
Drive Size | 1/4" | |
Includes | Storage Rail | |
Features | Replaceable Bits | |
Quantity | 5 Pieces | |
Weight | 0.51 lb (231.33 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.66000 | ¥265.66 |
10 | ¥258.15400 | ¥2,581.54 |
25 | ¥243.48920 | ¥6,087.23 |