Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | - | |
Range of Values | 5/32" ~ 9/16" | |
Drive Size | 1/4" | |
Includes | Extension Bar, Handle, Universal Joint | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,109.68000 | ¥1,109.68 |