Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Torx® | |
Tip Size | T8 | |
Drive Size | 1/4" | |
Length - Overall | 5.91" (150.0mm) | |
Features | Anti-Cam Out, Impact Resistant | |
Quantity | 1 | |
Weight | 0.04 lb (18.14 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.16000 | ¥70.16 |
10 | ¥69.32300 | ¥693.23 |
25 | ¥65.38240 | ¥1,634.56 |