T8 Torx® Bit, Power 1/4" Drive 3.50" (88.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T8 Torx® Bit, Power 1/4" Drive 3.50" (88.9mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74567

DigiKey Part Number
431-1335-ND
Manufacturer
Manufacturer Product Number
74567
Description
BIT TORX T8 3.54"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T8 Torx® Bit, Power 1/4" Drive 3.50" (88.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
T8
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
3.50" (88.9mm)
Part Status
Active
Features
Impact Resistant
Tool Type
Bit, Power
Weight
0.03 lb (13.61 g)
Tip Type
Torx®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 309
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.22000¥51.22