2mm Hex Bit, Power 1/4" Drive 3.50" (88.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2mm Hex Bit, Power 1/4" Drive 3.50" (88.9mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74332

DigiKey Part Number
431-2056-ND
Manufacturer
Manufacturer Product Number
74332
Description
HEX METRIC POWER BIT 2.0 X 90MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2mm Hex Bit, Power 1/4" Drive 3.50" (88.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
2mm
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
3.50" (88.9mm)
Part Status
Active
Features
Chamfered End, Impact Resistant
Tool Type
Bit, Power
Weight
0.4 lb (181.44 g)
Tip Type
Hex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.61000¥79.61