#2 Phillips Bit, Power 1/4" Drive 3.50" (88.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Phillips Bit, Power 1/4" Drive 3.50" (88.9mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76043

DigiKey Part Number
76043-ND
Manufacturer
Manufacturer Product Number
76043
Description
BIT POWER PHILLIPS #2 3.54"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Phillips Bit, Power 1/4" Drive 3.50" (88.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Phillips
Manufacturer
Wiha
Tip Size
#2
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
3.50" (88.9mm)
Tool Type
Bit, Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 675
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.31000¥22.31