Handle, Blade Holding 6mm Drive 5.87" (149.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Blade Holding 6mm Drive 5.87" (149.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76000

DigiKey Part Number
431-2076-ND
Manufacturer
Manufacturer Product Number
76000
Description
CENTROFIX QUICK RELEASE 1/4" POW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Blade Holding 6mm Drive 5.87" (149.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Handle, Blade Holding
Manufacturer
Wiha
Drive Size
6mm
Series
Length - Overall
5.87" (149.0mm)
Packaging
Bulk
Features
Ergonomic, Quick Release, Soft Grip
Part Status
Active
Weight
0.26 lb (117.93 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥290.76000¥290.76