



76011 | |
|---|---|
DigiKey Part Number | 76011W-ND |
Manufacturer | |
Manufacturer Product Number | 76011 |
Description | BIT POWER POZIDRIV #1 3.54" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1 Pozidriv® Bit, Power 1/4" Drive 3.50" (88.9mm) |
Category | Tip Type Pozidriv® |
Manufacturer Wiha | Tip Size #1 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 3.50" (88.9mm) |
Tool Type Bit, Power |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.31000 | ¥22.31 |







