0.6mm x 3.5mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.6mm x 3.5mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74035

DigiKey Part Number
431-1748-ND
Manufacturer
Manufacturer Product Number
74035
Description
SLOTTED POWER BIT 3.5X70MM 1PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.6mm x 3.5mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Wiha
Tip Size
0.6mm x 3.5mm
Packaging
Bag
Drive Size
1/4"
Part Status
Active
Length - Overall
2.76" (70.0mm)
Tool Type
Bit, Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.35000¥35.35