Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | 4mm ~ 10mm | |
Drive Size | 3/8" | |
Includes | Storage Rail | |
Features | Replaceable Bits | |
Quantity | 5 Pieces | |
Weight | 0.56 lb (254.01 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.13000 | ¥236.13 |
10 | ¥229.64500 | ¥2,296.45 |
25 | ¥216.59560 | ¥5,414.89 |