


65506 | |
|---|---|
DigiKey Part Number | 65506-ND |
Manufacturer | |
Manufacturer Product Number | 65506 |
Description | SOCKET SET 6PT 3/8" 13PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 7mm ~ 19mm 6 Point Socket 3/8" Drive 13 Pieces |
Datasheet | Datasheet |
Category | Range of Values 7mm ~ 19mm |
Manufacturer Klein Tools, Inc. | Drive Size 3/8" |
Packaging Bulk | Includes Storage Rail |
Part Status Active | Quantity 13 Pieces |
Type Socket Set | Weight 1.3 lbs (589.7 g) |
Tip Type 6 Point Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥305.04000 | ¥305.04 |
| 5 | ¥282.68600 | ¥1,413.43 |
| 10 | ¥273.59600 | ¥2,735.96 |
| 25 | ¥262.01960 | ¥6,550.49 |


