31491 | ||
---|---|---|
DigiKey Part Number | 431-1675-ND | |
Manufacturer | ||
Manufacturer Product Number | 31491 | |
Description | SOCKET SET 6PNT 12PNT 3/8" 16PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Socket Set 5/16" ~ 3/4", 8mm ~ 19mm 6 Point Socket, 12 Point Socket 3/8" Drive 16 Pieces | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket, 12 Point Socket | |
Range of Values | 5/16" ~ 3/4", 8mm ~ 19mm | |
Drive Size | 3/8" | |
Includes | Plastic Case | |
Features | Insulated to 1000V | |
Quantity | 16 Pieces | |
Weight | 2 lbs (907.2 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,752.52000 | ¥2,752.52 |
10 | ¥2,674.79900 | ¥26,747.99 |
25 | ¥2,522.80400 | ¥63,070.10 |