Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket, 12 Point Socket | |
Range of Values | 8mm ~ 19mm | |
Drive Size | 3/8" | |
Includes | Extension Bar, Handle, Plastic Case | |
Features | Insulated to 1000V, Ratcheting | |
Quantity | 10 Pieces | |
Weight | 2.4 lbs (1.1 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,154.93000 | ¥3,154.93 |