31145 | ||
---|---|---|
DigiKey Part Number | 431-2269-ND | |
Manufacturer | ||
Manufacturer Product Number | 31145 | |
Description | SOFTFINISH PHILLIPS SCRDRV #2 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | #2 Phillips Screwdriver 8.60" (218.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Overall | 8.60" (218.4mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.49000 | ¥81.49 |