Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1mm x 5.5mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | 9.30" (236.0mm) | |
Features | Cabinet Tip, Chrome Finish, ESD Safe, Soft Grip | |
Weight | 0.15 lb (68.04 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥80.70100 | ¥807.01 |