Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.5mm x 3mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.03" (204.0mm) | |
Features | Cabinet Tip, Chrome Finish, ESD Safe, Soft Grip | |
Weight | 0.06 lb (27.22 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.49000 | ¥61.49 |
10 | ¥60.71000 | ¥607.10 |
25 | ¥57.25760 | ¥1,431.44 |