26187 | ||
---|---|---|
DigiKey Part Number | 431-26187-ND | |
Manufacturer | ||
Manufacturer Product Number | 26187 | |
Description | 8 PIECE PICOFINISH PRECISION SCR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Philips, Slotted Screwdriver Set |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Philips, Slotted | |
Includes | - | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥349.54000 | ¥349.54 |