Hex Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Screwdriver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26393

DigiKey Part Number
431-1292-ND
Manufacturer
Manufacturer Product Number
26393
Description
SCREWDRIVER SET HEX W/POUCH 7PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Screwdriver Set 7 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Screwdriver Set
Manufacturer
Wiha
Tip Type
Hex
Series
Includes
Canvas Pouch
Packaging
Box
Features
Chrome Finish, Free Turning Cap, Soft Grip
Part Status
Active
Weight
0.22 lb (99.79 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥385.27000¥385.27
Kit Contents
Part NumberDescriptionQuantity
26345SCREWDRIVER HEX 1.3MM 5.28"1
26343SCREWDRIVER HEX 0.9MM 5.28"1
26347SCREWDRIVER HEX 1.5MM 5.66"1
26351SCREWDRIVER HEX 2.5MM 6.3"1
26353SCREWDRIVER HEX 3MM 6.3"1
Show More