9028680000 | ||
---|---|---|
DigiKey Part Number | 281-5146-ND | |
Manufacturer | ||
Manufacturer Product Number | 9028680000 | |
Description | CRIMP SET - PZ 6 ROTO | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Kit Ferrule - Wire End | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ferrule - Wire End | |
Values | Assorted Ferrules, Crimp Tool, Strip Tool |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,120.01000 | ¥3,120.01 |
5 | ¥3,019.36800 | ¥15,096.84 |
10 | ¥2,918.72100 | ¥29,187.21 |
25 | ¥2,818.07400 | ¥70,451.85 |