Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9025870000

DigiKey Part Number
281-5127-ND
Manufacturer
Manufacturer Product Number
9025870000
Description
CONN FERRULE 20AWG ORNGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
20 AWG (0.50mm²)
Packaging
Bulk
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11102050American Electrical Inc.13,887288-1047-ND¥1.16000Direct
In-Stock: 28,854
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.76900¥7.69
25¥0.72120¥18.03
50¥0.68800¥34.40
100¥0.65500¥65.50
250¥0.61364¥153.41
500¥0.58436¥292.18
1,000¥0.55641¥556.41
2,500¥0.52150¥1,303.75
Manufacturers Standard Package