9005180000 | |
---|---|
DigiKey Part Number | 281-5067-ND |
Manufacturer | |
Manufacturer Product Number | 9005180000 |
Description | CONN FERRULE 26AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector 26 AWG (0.14mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 26 AWG (0.14mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | 6.00mm | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.02600 | ¥10.26 |
25 | ¥0.85040 | ¥21.26 |
50 | ¥0.78640 | ¥39.32 |
100 | ¥0.76020 | ¥76.02 |
250 | ¥0.65512 | ¥163.78 |
500 | ¥0.62884 | ¥314.42 |
1,000 | ¥0.55019 | ¥550.19 |
2,500 | ¥0.49782 | ¥1,244.55 |