7940125372 | ||
---|---|---|
DigiKey Part Number | 281-7940125372-ND | |
Manufacturer | ||
Manufacturer Product Number | 7940125372 | |
Description | CIR BRKR 500MA 250VAC 80VDC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 500mA 250 V AC 80 V DC Push to Reset DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥615.41000 | ¥615.41 |
5 | ¥584.60800 | ¥2,923.04 |
10 | ¥553.84600 | ¥5,538.46 |
50 | ¥461.53920 | ¥23,076.96 |
100 | ¥430.77020 | ¥43,077.02 |