Circuit Breakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Breaker Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Number of Poles | Illumination | Illumination Voltage (Nominal) | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock 311 Factory | 1 : ¥615.41000 Bulk | Bulk | Active | DIN Rail | Thermal Magnetic | 1A | 250 V | 80 V | Push to Reset | 1 | - | - | CSA C22.2 No 235, UL1077, VDE | |||
29 In Stock 7 Factory | 1 : ¥615.41000 Bulk | Bulk | Active | DIN Rail | Thermal Magnetic | 2A | 250 V | 80 V | Push to Reset | 1 | - | - | - | |||
13 In Stock 83 Factory | 1 : ¥615.41000 Bulk | Bulk | Active | DIN Rail | Thermal Magnetic | 300mA | 250 V | 80 V | Push to Reset | 1 | - | - | CSA C22.2 No 235, UL1077, VDE |