Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2462530005 | |
|---|---|
DigiKey Part Number | 281-2462530005-ND |
Manufacturer | |
Manufacturer Product Number | 2462530005 |
Description | IE-C5DB4RE0005U20MSH-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer Weidmüller | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201210050 | Weidmüller | 0 | 281-1201210050-ND | ¥269.61000 | Parametric Equivalent |
| 2450490050 | Weidmüller | 0 | 281-2450490050-ND | ¥830.02000 | Parametric Equivalent |
| 2503710050 | Weidmüller | 0 | 281-2503710050-ND | ¥885.53000 | Parametric Equivalent |
| 09486896018005 | HARTING | 0 | 1195-09486896018005-ND | ¥382.65200 | Parametric Equivalent |
| 1192140 | Phoenix Contact | 23 | 277-1192140-ND | ¥276.34000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥670.41000 | ¥670.41 |












