2121276 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥382.78400
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 23
Unit Price: ¥276.55000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,492.06958
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥528.28083
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥521.65750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥508.03250
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥269.71000
Datasheet

Parametric Equivalent


Molex
In Stock: 7
Unit Price: ¥992.15000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥373.56000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 14
Unit Price: ¥472.71000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥830.31000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥670.64000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥885.84000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: ¥76.17267
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2121276

DigiKey Part Number
1882-2121276-ND
Manufacturer
Manufacturer Product Number
2121276
Description
PUR/2*2*0,34/GN/SH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.64' (500.0mm)
Manufacturer
SICK, Inc.
Cable Type
Round
Packaging
Bulk
Color
Green
Part Status
Active
Shielding
Shielded
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09486896018005HARTING01195-09486896018005-ND¥382.78400Parametric Equivalent
1192140Phoenix Contact23277-1192140-ND¥276.55000Parametric Equivalent
1201080215Molex0900-1201080215-ND¥1,492.06958Parametric Equivalent
1201080253Molex0900-1201080253-ND¥528.28083Parametric Equivalent
1201080574Molex01201080574-ND¥521.65750Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥635.38000¥635.38
Manufacturers Standard Package