Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201080215 | |
|---|---|
DigiKey Part Number | 900-1201080215-ND |
Manufacturer | |
Manufacturer Product Number | 1201080215 |
Description | CBL ASSY M12 4P PUSHPULL .5M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080253 | Molex | 0 | 900-1201080253-ND | ¥528.28083 | Parametric Equivalent |
| 1201080574 | Molex | 0 | 1201080574-ND | ¥521.65750 | Parametric Equivalent |
| 1201088120 | Molex | 0 | 1201088120-ND | ¥508.03250 | Parametric Equivalent |
| 1300480210 | Molex | 7 | 900-1300480210-ND | ¥992.15000 | Parametric Equivalent |
| 09486896018005 | HARTING | 0 | 1195-09486896018005-ND | ¥382.78400 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 24 | ¥1,492.06958 | ¥35,809.67 |












