CDM1258-04D-01MST-05M-RJ45-67 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: ¥76.41478
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥382.78400
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 23
Unit Price: ¥276.55000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,492.06958
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥528.28083
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥521.65750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥508.03250
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥269.71000
Datasheet

Parametric Equivalent


Molex
In Stock: 7
Unit Price: ¥992.15000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥373.56000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 14
Unit Price: ¥472.71000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: ¥635.38000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥830.31000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥670.64000
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM1258-04D-01MST-05M-RJ45-67

DigiKey Part Number
2223-CDM1258-04D-01MST-05M-RJ45-67-ND
Manufacturer
Manufacturer Product Number
CDM1258-04D-01MST-05M-RJ45-67
Description
M12 MALE MOLDED CABLE,STRAIGHT,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm)
Datasheet
 Datasheet
EDA/CAD Models
CDM1258-04D-01MST-05M-RJ45-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Manufacturer
Same Sky (Formerly CUI Devices)
Length
1.64' (500.0mm)
Series
Cable Type
Round
Packaging
Box
Color
Black
Part Status
Active
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDM1275-04D-01MST-05M-RJ45-67Same Sky (Formerly CUI Devices)02223-CDM1275-04D-01MST-05M-RJ45-67-ND¥76.41478Parametric Equivalent
09486896018005HARTING01195-09486896018005-ND¥382.78400Parametric Equivalent
1192140Phoenix Contact23277-1192140-ND¥276.55000Parametric Equivalent
1201080215Molex0900-1201080215-ND¥1,492.06958Parametric Equivalent
1201080253Molex0900-1201080253-ND¥528.28083Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
180¥76.17267¥13,711.08
Manufacturers Standard Package