1788170000 | ||
---|---|---|
DigiKey Part Number | 1788170000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1788170000 | |
Description | CONN BASE SIDE ENTRY SZ3 M20 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Base - Box Mount Connector Side Entry M20 3 IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.228" L x 2.146" W x 2.126" H (82.00mm x 54.50mm x 54.00mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.50000 | ¥254.50 |
10 | ¥222.82400 | ¥2,228.24 |
25 | ¥213.19800 | ¥5,329.95 |
50 | ¥206.32140 | ¥10,316.07 |
100 | ¥199.44390 | ¥19,944.39 |
250 | ¥188.44004 | ¥47,110.01 |