1787120000 | |
---|---|
DigiKey Part Number | 1787120000-ND |
Manufacturer | |
Manufacturer Product Number | 1787120000 |
Description | CONN BASE SIDE ENTRY SZ6 M25 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.606" L x 2.224" W x 3.307" H (117.00mm x 56.50mm x 84.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.30000 | ¥257.30 |