1657270000 | |
---|---|
DigiKey Part Number | 281-2264-ND |
Manufacturer | |
Manufacturer Product Number | 1657270000 |
Description | CONN HOOD CPLNG BOTTOM SZ6 PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Bottom Entry PG21 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Bottom Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | PG21 | |
Size / Dimension | 3.673" L x 1.791" W x 2.512" H (93.30mm x 45.50mm x 63.80mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.34000 | ¥187.34 |
10 | ¥164.08700 | ¥1,640.87 |
25 | ¥156.99480 | ¥3,924.87 |
50 | ¥151.93040 | ¥7,596.52 |
100 | ¥146.86600 | ¥14,686.60 |
250 | ¥138.76332 | ¥34,690.83 |
500 | ¥134.71180 | ¥67,355.90 |