1119030000 | ||
---|---|---|
DigiKey Part Number | 281-4323-ND | |
Manufacturer | ||
Manufacturer Product Number | 1119030000 | |
Description | ERME 10MM2 SPX4 STRIPPING BLAD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Tool Accessory, Blade For 0.08mm ~ 10mm Cable Diameter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Blade | |
Cable Type | 0.08mm ~ 10mm Cable Diameter | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥440.25000 | ¥440.25 |
5 | ¥414.39000 | ¥2,071.95 |
10 | ¥401.43200 | ¥4,014.32 |
25 | ¥388.48480 | ¥9,712.12 |