WSS-4625 | ||
---|---|---|
DigiKey Part Number | 40-WSS-4625-ND | |
Manufacturer | ||
Manufacturer Product Number | WSS-4625 | |
Description | WEB SLITTER & SHAVING TOOL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Single Level Stripper, Adjustable For 10.2mm ~ 15.9mm Cable Diameter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 10.2mm ~ 15.9mm Cable Diameter | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | Web Slitter & Shaving Tool |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,331.47000 | ¥1,331.47 |
Attribute | Description |
---|---|
Other Names | 40-WSS-4625 |
Standard Package | 1 |