1021330000 | ||
---|---|---|
DigiKey Part Number | 1021330000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1021330000 | |
Description | CONN HOOD CPLNG BOTTOM SZ3 M25 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hood - Coupling Connector Bottom Entry M25 3 IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Bottom Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | M25 | |
Size / Dimension | 2.913" L x 1.693" W x 2.165" H (74.00mm x 43.00mm x 55.00mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.68000 | ¥204.68 |
10 | ¥179.22600 | ¥1,792.26 |
25 | ¥171.48240 | ¥4,287.06 |
50 | ¥165.94900 | ¥8,297.45 |
100 | ¥160.41790 | ¥16,041.79 |
250 | ¥151.56696 | ¥37,891.74 |
500 | ¥147.14178 | ¥73,570.89 |