9004500000 | ||
---|---|---|
DigiKey Part Number | 281-1533-ND | |
Manufacturer | ||
Manufacturer Product Number | 9004500000 | |
Description | CUTTER TIP CIRCULAR 6.58" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Tip (End) Cutter Circular 6.58" (167.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 6.58" (167.0mm) | |
Features | - | |
Capacity | - | |
Weight | 0.5 lb (226.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥866.27000 | ¥866.27 |
5 | ¥813.76600 | ¥4,068.83 |
10 | ¥787.51600 | ¥7,875.16 |
25 | ¥761.26560 | ¥19,031.64 |