D232-8 | ||
---|---|---|
DigiKey Part Number | D232-8-ND | |
Manufacturer | ||
Manufacturer Product Number | D232-8 | |
Description | CUTTER TIP (END) STRAIGHT 8.5" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tip (End) Cutter Straight 8.50" (215.9mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Straight | |
Cut Edge | - | |
Length - Overall | 8.50" (215.9mm) | |
Features | High Leverage, Non-Slip, Soft Grips | |
Capacity | 11/16" Dia Hard Wire | |
Weight | 0.71 lb (322.05 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥514.54000 | ¥514.54 |
5 | ¥484.29600 | ¥2,421.48 |
10 | ¥469.15800 | ¥4,691.58 |
25 | ¥454.02360 | ¥11,350.59 |