2478110000 | ||
---|---|---|
DigiKey Part Number | 281-2478110000-ND | |
Manufacturer | ||
Manufacturer Product Number | 2478110000 | |
Description | CB MCB 489 2P C 5A ACDC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 5A 480 V AC 125 V DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.06000 | ¥457.06 |
5 | ¥434.16800 | ¥2,170.84 |
10 | ¥411.31500 | ¥4,113.15 |
50 | ¥342.76040 | ¥17,138.02 |
100 | ¥319.90930 | ¥31,990.93 |
250 | ¥297.05896 | ¥74,264.74 |