Circuit Breakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Breaker Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Number of Poles | Illumination | Illumination Voltage (Nominal) | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock 578 Factory | 1 : ¥461.27000 Bulk | Bulk | Active | DIN Rail | Thermal Magnetic | 5A | 480 V | 125 V | Lever | 2 | None | - | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |||
37 In Stock 462 Factory | 1 : ¥461.27000 Bulk | Bulk | Active | DIN Rail | Thermal Magnetic | 10A | 480 V | 125 V | Lever | 2 | None | - | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |||
26 In Stock | 1 : ¥461.27000 Bulk | Bulk | Active | DIN Rail | Thermal Magnetic | 6A | 480 V | 125 V | Lever | 2 | None | - | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |||
33 In Stock 2 Factory | 1 : ¥242.16000 Bulk | Bulk | Active | DIN Rail | Thermal Magnetic | 10A | 277 V | 60 V | Lever | 1 | None | - | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |||
1 In Stock 3 Factory | 1 : ¥340.01000 Bulk | Bulk | Active | DIN Rail | Thermal Magnetic | 5A | 480 V | 125 V | Lever | 2 | None | - | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL1077, VDE | |||
0 In Stock 31 Factory Check Lead Time | 1 : ¥461.27000 Bulk | Bulk | Active | DIN Rail | Thermal Magnetic | 7A | 480 V | 125 V | Lever | 2 | None | - | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE |