1802740000 | ||
---|---|---|
DigiKey Part Number | 1802740000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1802740000 | |
Description | CONN ASSY TOP ENTRY 6+GND SZ3 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 6+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 6+Ground | |
Size | 3 | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 8 pcs - 4 pc Bushing, 1 Female Insert, 1 Hood, 1 Housing, 1 Male Insert |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.22000 | ¥394.22 |
10 | ¥361.77000 | ¥3,617.70 |
25 | ¥347.85320 | ¥8,696.33 |
50 | ¥336.26000 | ¥16,813.00 |
100 | ¥317.70690 | ¥31,770.69 |
250 | ¥308.43120 | ¥77,107.80 |