10330160000 | ||
---|---|---|
DigiKey Part Number | 1195-2950-ND | |
Manufacturer | ||
Manufacturer Product Number | 10330160000 | |
Description | CONN ASSY SIDE ENTRY 16POS M32 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 16+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 16+Ground | |
Size | 16B | |
Thread Size | M32 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 8 pcs - 4 pc Bushing, 1 Female Insert, 1 Hood, 1 Housing, 1 Male Insert | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥720.65000 | ¥720.65 |
10 | ¥661.30600 | ¥6,613.06 |
25 | ¥635.87160 | ¥15,896.79 |
50 | ¥614.67580 | ¥30,733.79 |
100 | ¥582.29990 | ¥58,229.99 |