1658410000 | ||
---|---|---|
DigiKey Part Number | 1658410000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1658410000 | |
Description | CONN BASE SIDE ENTRY SZ6 PG29 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Base - Box Mount Connector Side Entry PG29 6 IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 4.606" L x 2.224" W x 3.307" H (117.00mm x 56.50mm x 84.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.66000 | ¥394.66 |
10 | ¥345.60000 | ¥3,456.00 |
25 | ¥330.66720 | ¥8,266.68 |
50 | ¥319.99940 | ¥15,999.97 |
100 | ¥309.33330 | ¥30,933.33 |
250 | ¥292.26628 | ¥73,066.57 |